IGBT Module Trench Field Stop Three Phase Inverter 750 V 820 A 714 W Chassis Mount AG-HYBRIDD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS820R08A6P2BBPSA1

DigiKey Part Number
448-FS820R08A6P2BBPSA1-ND
Manufacturer
Manufacturer Product Number
FS820R08A6P2BBPSA1
Description
IGBT MOD 750V 820A AG-HYBRIDD-2
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 750 V 820 A 714 W Chassis Mount AG-HYBRIDD-2
Datasheet
 Datasheet
EDA/CAD Models
FS820R08A6P2BBPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
820 A
Power - Max
714 W
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 450A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
80 nF @ 50 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-HYBRIDD-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 631,66000 Kč5 631,66 Kč
125 522,68417 Kč66 272,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 631,66000 Kč
Unit Price with VAT:6 814,30860 Kč