
FS770R08A6P2LBBPSA1 | |
|---|---|
DigiKey Part Number | 448-FS770R08A6P2LBBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS770R08A6P2LBBPSA1 |
Description | IGBT MOD 750V 450A AG-HYBRIDD-1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 750 V 450 A 654 W Chassis Mount AG-HYBRIDD-1 |
Datasheet | Datasheet |
EDA/CAD Models | FS770R08A6P2LBBPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 450 A | |
Power - Max | 654 W | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 450A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 80 nF @ 50 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-HYBRIDD-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6 798,76750 Kč | 81 585,21 Kč |
| Unit Price without VAT: | 6 798,76750 Kč |
|---|---|
| Unit Price with VAT: | 8 226,50868 Kč |




