
FS75R12W2T7B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS75R12W2T7B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12W2T7B11BOMA1 |
Description | IGBT MODULE 1200V 65A MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 65 A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FS75R12W2T7B11BOMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 65 A | |
Vce(on) (Max) @ Vge, Ic | 1.55V @ 15V, 75A (Typ) | |
Current - Collector Cutoff (Max) | 13 µA | |
Input Capacitance (Cies) @ Vce | 15.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,48000 Kč | 1 049,48 Kč |
| 15 | 761,82133 Kč | 11 427,32 Kč |
| 105 | 748,42876 Kč | 78 585,02 Kč |
| Unit Price without VAT: | 1 049,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,87080 Kč |





