


FS55MR12W1M1HB11NPSA1 | |
|---|---|
DigiKey Part Number | 448-FS55MR12W1M1HB11NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS55MR12W1M1HB11NPSA1 |
Description | MOSFET 6N-CH 1200V 15A AG-EASY1B |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 15A (Tj) Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | FS55MR12W1M1HB11NPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 15A (Tj) | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 6mA | |
Gate Charge (Qg) (Max) @ Vgs | 45nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 221,24000 Kč | 1 221,24 Kč |
| 24 | 855,23958 Kč | 20 525,75 Kč |
| 120 | 849,13108 Kč | 101 895,73 Kč |
| Unit Price without VAT: | 1 221,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 477,70040 Kč |


