IGBT Module Trench Field Stop Three Phase Inverter 1200 V 380 A 870 W Chassis Mount AG-HYBRIDD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS380R12A6T4BBPSA1

DigiKey Part Number
448-FS380R12A6T4BBPSA1-ND
Manufacturer
Manufacturer Product Number
FS380R12A6T4BBPSA1
Description
IGBT MOD 1200V 380A AG-HYBRIDD-2
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 380 A 870 W Chassis Mount AG-HYBRIDD-2
Datasheet
 Datasheet
EDA/CAD Models
FS380R12A6T4BBPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
380 A
Power - Max
870 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 250A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
19 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-HYBRIDD-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113 228,74000 Kč13 228,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13 228,74000 Kč
Unit Price with VAT:16 006,77540 Kč