
FS35R12W1T7B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FS35R12W1T7B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS35R12W1T7B11BOMA1 |
Description | IGBT MODULE 1200V 35A AG-EASY1B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
EDA/CAD Models | FS35R12W1T7B11BOMA1 Models |
Category | Current - Collector Cutoff (Max) 7.3 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 6.62 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-EASY1B |
Current - Collector (Ic) (Max) 35 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 35A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,22000 Kč | 846,22 Kč |
| 24 | 567,85583 Kč | 13 628,54 Kč |
| 120 | 491,89042 Kč | 59 026,85 Kč |
| Unit Price without VAT: | 846,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,92620 Kč |




