IGBT Module Trench Field Stop Three Phase Inverter 1200 V 500 A 1450 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS300R12KE3BOSA1

DigiKey Part Number
FS300R12KE3BOSA1-ND
Manufacturer
Manufacturer Product Number
FS300R12KE3BOSA1
Description
IGBT MOD 1200V 500A 1450W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 500 A 1450 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
500 A
Power - Max
1450 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 300A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
21 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 299,46000 Kč8 299,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 299,46000 Kč
Unit Price with VAT:10 042,34660 Kč