IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A Chassis Mount AG-EASY1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS25R12W1T7B11BOMA1

DigiKey Part Number
448-FS25R12W1T7B11BOMA1-ND
Manufacturer
Manufacturer Product Number
FS25R12W1T7B11BOMA1
Description
IGBT MODULE 1200V 25A AG-EASY1B
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 25 A Chassis Mount AG-EASY1B
Datasheet
 Datasheet
EDA/CAD Models
FS25R12W1T7B11BOMA1 Models
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
5.6 µA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
4.77 nF @ 25 V
Series
Input
Standard
Packaging
Tray
NTC Thermistor
Yes
Part Status
Active
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench Field Stop
Mounting Type
Chassis Mount
Configuration
Three Phase Inverter
Package / Case
Module
Voltage - Collector Emitter Breakdown (Max)
1200 V
Supplier Device Package
AG-EASY1B
Current - Collector (Ic) (Max)
25 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1756,14000 Kč756,14 Kč
24502,63958 Kč12 063,35 Kč
120433,46525 Kč52 015,83 Kč
504391,45605 Kč197 293,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:756,14000 Kč
Unit Price with VAT:914,92940 Kč

Other Suppliers on DigiKey

1 361In Stock
Ships from Rochester Electronics, LLC