
FS13MR12W2M1HPB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS13MR12W2M1HPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS13MR12W2M1HPB11BPSA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 50A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS13MR12W2M1HPB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 50A | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 62.5A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 28mA | |
Gate Charge (Qg) (Max) @ Vgs | 200nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6050pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 646,30000 Kč | 3 646,30 Kč |
| 18 | 3 334,47056 Kč | 60 020,47 Kč |
| Unit Price without VAT: | 3 646,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 412,02300 Kč |

