


FP75R12KT4B16BOSA1 | |
---|---|
DigiKey Part Number | FP75R12KT4B16BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R12KT4B16BOSA1 |
Description | IGBT MOD 1200V 150A 385W MOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 150 A 385 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 385 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.3 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 007,39000 Kč | 2 007,39 Kč |
10 | 1 647,40300 Kč | 16 474,03 Kč |
Unit Price without VAT: | 2 007,39000 Kč |
---|---|
Unit Price with VAT: | 2 428,94190 Kč |