FPxBOSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP40R12KE3GBOSA1

DigiKey Part Number
FP40R12KE3GBOSA1-ND
Manufacturer
Manufacturer Product Number
FP40R12KE3GBOSA1
Description
IGBT MOD 1200V 55A 210W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 55 A 210 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Last Time Buy
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
55 A
Power - Max
210 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 40A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
2.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Last Time Buy Date: 31.05.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 874,71000 Kč1 874,71 Kč
101 514,54800 Kč15 145,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 874,71000 Kč
Unit Price with VAT:2 268,39910 Kč