Parametric Equivalent
Parametric Equivalent

FP35R12W2T7PBPSA1 | |
|---|---|
DigiKey Part Number | 448-FP35R12W2T7PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP35R12W2T7PBPSA1 |
Description | IGBT MODULE 1200V 35A AG-EASY2B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 5.8 µA | |
Input Capacitance (Cies) @ Vce | 6.62 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 823,85000 Kč | 14 829,30 Kč |
| Unit Price without VAT: | 823,85000 Kč |
|---|---|
| Unit Price with VAT: | 996,85850 Kč |



