IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP25R12W2T4PB11BPSA1

DigiKey Part Number
FP25R12W2T4PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
FP25R12W2T4PB11BPSA1
Description
IGBT MODULE 1200V 50A MODULE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 50 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 25A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
1.45 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18760,12778 Kč13 682,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:760,12778 Kč
Unit Price with VAT:919,75461 Kč

Other Suppliers on DigiKey

11In Stock
Ships from Rochester Electronics, LLC