
FP25R12W2T4BOMA1 | |
|---|---|
DigiKey Part Number | FP25R12W2T4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP25R12W2T4BOMA1 |
Description | IGBT MOD 1200V 39A 175W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 39 A 175 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | FP25R12W2T4BOMA1 Models |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1.45 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
Configuration Three Phase Inverter | Operating Temperature -40°C ~ 150°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 39 A | Package / Case Module |
Power - Max 175 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,46000 Kč | 1 116,46 Kč |
| 15 | 802,29133 Kč | 12 034,37 Kč |
| 105 | 677,39952 Kč | 71 126,95 Kč |
| Unit Price without VAT: | 1 116,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 350,91660 Kč |





