


FP15R12W2T4BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP15R12W2T4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12W2T4BOMA1 |
Description | IGBT MOD 1200V 30A 145W MOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 30 A 145 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Power - Max | 145 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 15A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 890 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,57000 Kč | 752,57 Kč |
| 15 | 533,83933 Kč | 8 007,59 Kč |
| 105 | 495,70476 Kč | 52 049,00 Kč |
| Unit Price without VAT: | 752,57000 Kč |
|---|---|
| Unit Price with VAT: | 910,60970 Kč |





