IGBT Module Trench Field Stop Three Phase Inverter 650 V 150 A 430 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP150R07N3E4BOSA1

DigiKey Part Number
FP150R07N3E4BOSA1-ND
Manufacturer
Manufacturer Product Number
FP150R07N3E4BOSA1
Description
IGBT MOD 650V 150A 430W MOD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 650 V 150 A 430 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
150 A
Power - Max
430 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 150A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
9.3 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 630,21000 Kč2 630,21 Kč
102 269,61100 Kč22 696,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 630,21000 Kč
Unit Price with VAT:3 182,55410 Kč