
FP10R12W1T7B3BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP10R12W1T7B3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R12W1T7B3BOMA1 |
Description | IGBT MOD 1200V 10A AG-EASY1B-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 10 A Chassis Mount AG-EASY1B-2 |
Datasheet | Datasheet |
EDA/CAD Models | FP10R12W1T7B3BOMA1 Models |
Category | Current - Collector Cutoff (Max) 4.5 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1.89 nF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package AG-EASY1B-2 |
Current - Collector (Ic) (Max) 10 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 10A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,90000 Kč | 805,90 Kč |
| 24 | 538,62500 Kč | 12 927,00 Kč |
| 120 | 465,67967 Kč | 55 881,56 Kč |
| Unit Price without VAT: | 805,90000 Kč |
|---|---|
| Unit Price with VAT: | 975,13900 Kč |




