
FM28V100-TGTR | |
|---|---|
DigiKey Part Number | 448-FM28V100-TGTR-ND - Tape & Reel (TR) 448-FM28V100-TGTRCT-ND - Cut Tape (CT) 448-FM28V100-TGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM28V100-TGTR |
Description | IC FRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit Parallel 90 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | FM28V100-TGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,01000 Kč | 543,01 Kč |
| 10 | 502,92300 Kč | 5 029,23 Kč |
| 25 | 487,01080 Kč | 12 175,27 Kč |
| 50 | 475,06720 Kč | 23 753,36 Kč |
| 100 | 463,24530 Kč | 46 324,53 Kč |
| 250 | 447,87896 Kč | 111 969,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 418,95797 Kč | 628 436,95 Kč |
| Unit Price without VAT: | 543,01000 Kč |
|---|---|
| Unit Price with VAT: | 657,04210 Kč |


