



FM25VN10-GTR | |
|---|---|
DigiKey Part Number | 448-FM25VN10-GTR-ND - Tape & Reel (TR) 448-FM25VN10-GTRCT-ND - Cut Tape (CT) 448-FM25VN10-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25VN10-GTR |
Description | IC FRAM 1MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25VN10-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,18000 Kč | 374,18 Kč |
| 10 | 347,03400 Kč | 3 470,34 Kč |
| 25 | 336,18640 Kč | 8 404,66 Kč |
| 50 | 328,02660 Kč | 16 401,33 Kč |
| 100 | 319,93810 Kč | 31 993,81 Kč |
| 250 | 309,39208 Kč | 77 348,02 Kč |
| 500 | 301,56110 Kč | 150 780,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 283,99627 Kč | 709 990,67 Kč |
| Unit Price without VAT: | 374,18000 Kč |
|---|---|
| Unit Price with VAT: | 452,75780 Kč |


