
FM25L16B-DG | |
|---|---|
DigiKey Part Number | FM25L16B-DGRA-ND |
Manufacturer | |
Manufacturer Product Number | FM25L16B-DG |
Description | IC FRAM 16KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25L16B-DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (4x4.5) | |
Base Product Number |
| Tube: | 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 40,85800 Kč | 408,58 Kč |
| 25 | 39,68360 Kč | 992,09 Kč |
| 81 | 38,17321 Kč | 3 092,03 Kč |
| 162 | 37,28191 Kč | 6 039,67 Kč |
| 324 | 36,39117 Kč | 11 790,74 Kč |
| 567 | 35,67549 Kč | 20 228,00 Kč |
| 1 053 | 34,88943 Kč | 36 738,57 Kč |
| 5 022 | 32,94539 Kč | 165 451,75 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |








