


FM24C64B-GTR | |
|---|---|
DigiKey Part Number | 448-FM24C64B-GTR-ND - Tape & Reel (TR) 448-FM24C64B-GTRCT-ND - Cut Tape (CT) 448-FM24C64B-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24C64B-GTR |
Description | IC FRAM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24C64B-GTR Models |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 550 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 68,16000 Kč | 681,60 Kč |
| 25 | 66,16880 Kč | 1 654,22 Kč |
| 50 | 64,65280 Kč | 3 232,64 Kč |
| 100 | 63,14100 Kč | 6 314,10 Kč |
| 250 | 61,14616 Kč | 15 286,54 Kč |
| 500 | 59,64902 Kč | 29 824,51 Kč |
| 1 000 | 58,16719 Kč | 58 167,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,23928 Kč | 140 598,20 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


