

FF900R12ME7B11NPSA1 | |
|---|---|
DigiKey Part Number | 448-FF900R12ME7B11NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R12ME7B11NPSA1 |
Description | IGBT MOD 1200V 900A AG-ECONOD-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 900 A Chassis Mount AG-ECONOD-3 |
Datasheet | Datasheet |
EDA/CAD Models | FF900R12ME7B11NPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 900A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 122 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 128,00000 Kč | 4 128,00 Kč |
| 10 | 3 641,09500 Kč | 36 410,95 Kč |
| Unit Price without VAT: | 4 128,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 994,88000 Kč |

