
FF4MR12W2M1HPB11ABPSA1 | |
|---|---|
DigiKey Part Number | 448-FF4MR12W2M1HPB11ABPSA1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | FF4MR12W2M1HPB11ABPSA1 |
Description | FF4MR12W2M1HPB11ABPSA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 190A 20mW Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies Americas Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 190A | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 200A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 80mA | |
Gate Charge (Qg) (Max) @ Vgs | 594nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 17600pF @ 800V | |
Power - Max | 20mW | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 623,47000 Kč | 5 623,47 Kč |
| 18 | 4 695,49111 Kč | 84 518,84 Kč |
| 36 | 4 564,34111 Kč | 164 316,28 Kč |
| Unit Price without VAT: | 5 623,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 804,39870 Kč |



