
FF3MR20W3M1HH11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF3MR20W3M1HH11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF3MR20W3M1HH11BPSA1 |
Description | EASY STANDARD PLUS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2000V (2kV) 275A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FF3MR20W3M1HH11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Phase Leg + Boost Chopper) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 2000V (2kV) | |
Current - Continuous Drain (Id) @ 25°C | 275A (Tj) | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 320A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 224mA | |
Gate Charge (Qg) (Max) @ Vgs | 1560nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 47900pF @ 1500V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 296,94000 Kč | 8 296,94 Kč |
| 16 | 7 965,05313 Kč | 127 440,85 Kč |
| Unit Price without VAT: | 8 296,94000 Kč |
|---|---|
| Unit Price with VAT: | 10 039,29740 Kč |



