
FF33MR12W1M1HPB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF33MR12W1M1HPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF33MR12W1M1HPB11BPSA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
FET Feature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,11000 Kč | 1 071,11 Kč |
| 30 | 727,55967 Kč | 21 826,79 Kč |
| 120 | 722,76692 Kč | 86 732,03 Kč |
| Unit Price without VAT: | 1 071,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,04310 Kč |

