IGBT Module Trench Field Stop Half Bridge 1200 V Chassis Mount AG-62MMHB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF2MR12KM1HHPSA1

DigiKey Part Number
448-FF2MR12KM1HHPSA1-ND
Manufacturer
Manufacturer Product Number
FF2MR12KM1HHPSA1
Description
IGBT MODULE 1200V AG-62MMHB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V Chassis Mount AG-62MMHB
Datasheet
 Datasheet
EDA/CAD Models
FF2MR12KM1HHPSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
Standard
Manufacturer
Infineon Technologies
NTC Thermistor
No
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
IGBT Type
Trench Field Stop
Supplier Device Package
AG-62MMHB
Configuration
Half Bridge
Base Product Number
Voltage - Collector Emitter Breakdown (Max)
1200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18 520,15000 Kč8 520,15 Kč
107 134,53200 Kč71 345,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 520,15000 Kč
Unit Price with VAT:10 309,38150 Kč