


FF2000UXTR23T2M1BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF2000UXTR23T2M1BPSA1-ND |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | FF2000UXTR23T2M1BPSA1 |
Description | FET 2N-CH 2.3KV 710A AG-XHP2K23 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2300V (2.3kV) 710A (Tc) Chassis Mount AG-XHP2K23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies Americas Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | SiCFET (Silicon Carbide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 2300V (2.3kV) | |
Current - Continuous Drain (Id) @ 25°C | 710A (Tc) | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 1000A, 15V | |
Vgs(th) (Max) @ Id | 5.15V @ 450mA | |
Gate Charge (Qg) (Max) @ Vgs | 2650nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 95000pF @ 1500V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-XHP2K23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57 482,03000 Kč | 57 482,03 Kč |
| Unit Price without VAT: | 57 482,03000 Kč |
|---|---|
| Unit Price with VAT: | 69 553,25630 Kč |


