


FF1MR12MM1HPB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1MR12MM1HPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1MR12MM1HPB11BPSA1 |
Description | FF1MR12MM1HPB11BPSA1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 470A (Tj) Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
EDA/CAD Models | FF1MR12MM1HPB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 470A (Tj) | |
Rds On (Max) @ Id, Vgs | 1.91mOhm @ 500A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 224mA | |
Gate Charge (Qg) (Max) @ Vgs | 1600nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 48400pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 634,55000 Kč | 10 634,55 Kč |
| Unit Price without VAT: | 10 634,55000 Kč |
|---|---|
| Unit Price with VAT: | 12 867,80550 Kč |

