
FF1800R23IE7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1800R23IE7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1800R23IE7BPSA1 |
Description | IGBT MOD 2300V 1800A AG-PRIME3+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 2300 V 1800 A Chassis Mount AG-PRIME3+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 2300 V | |
Current - Collector (Ic) (Max) | 1800 A | |
Vce(on) (Max) @ Vge, Ic | 2.26V @ 15V, 1.8kA | |
Current - Collector Cutoff (Max) | 30 mA | |
Input Capacitance (Cies) @ Vce | 420 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-PRIME3+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 035,75000 Kč | 34 035,75 Kč |
| Unit Price without VAT: | 34 035,75000 Kč |
|---|---|
| Unit Price with VAT: | 41 183,25750 Kč |

