IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1700 A 2100000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1700XTR17IE5DBPSA1

DigiKey Part Number
448-FF1700XTR17IE5DBPSA1-ND
Manufacturer
Manufacturer Product Number
FF1700XTR17IE5DBPSA1
Description
IGBT MODULE 1700V 1.7KA 2.1MW
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 1700 A 2100000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FF1700XTR17IE5DBPSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2100000 W
Manufacturer
Infineon Technologies
Vce(on) (Max) @ Vge, Ic
2.33V @ 15V, 1.7kA
Series
Current - Collector Cutoff (Max)
10 mA
Packaging
Tray
Input Capacitance (Cies) @ Vce
81 nF @ 25 V
Part Status
Active
Input
Standard
IGBT Type
Trench Field Stop
NTC Thermistor
Yes
Configuration
Half Bridge Inverter
Operating Temperature
-40°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1700 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
1700 A
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119 241,52000 Kč19 241,52 Kč
1017 551,07300 Kč175 510,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19 241,52000 Kč
Unit Price with VAT:23 282,23920 Kč