IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 225 A 780 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 225 A 780 W Chassis Mount Module
FF150R12KE3GB2HOSA1

FF150R12KE3GB2HOSA1

DigiKey Part Number
448-FF150R12KE3GB2HOSA1-ND
Manufacturer
Manufacturer Product Number
FF150R12KE3GB2HOSA1
Description
IGBT MOD 1200V 225A 780W MOD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1200 V 225 A 780 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 150A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
11 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 125°C (TJ)
Configuration
Half Bridge Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
225 A
Supplier Device Package
Module
Power - Max
780 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 639,24000 Kč2 639,24 Kč
102 079,45300 Kč20 794,53 Kč
1001 781,25820 Kč178 125,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 639,24000 Kč
Unit Price with VAT:3 193,48040 Kč

Other Suppliers on DigiKey

190In Stock
Ships from Rochester Electronics, LLC