
FF1200R17KP4B2NOSA2 | |
---|---|
DigiKey Part Number | 448-FF1200R17KP4B2NOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FF1200R17KP4B2NOSA2 |
Description | IGBT MOD 1700V 1700A AG-PRIME2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 1700 A 1400 W Chassis Mount AG-PRIME2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 1700 A | |
Power - Max | 1400 W | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 98 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-PRIME2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23 522,28000 Kč | 23 522,28 Kč |
Unit Price without VAT: | 23 522,28000 Kč |
---|---|
Unit Price with VAT: | 28 461,95880 Kč |