
FF11MR12W2M1HPB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF11MR12W2M1HPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF11MR12W2M1HPB11BPSA1 |
Description | MOSFET 1200V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) |
Datasheet | Datasheet |
EDA/CAD Models | FF11MR12W2M1HPB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,46000 Kč | 1 928,46 Kč |
| 18 | 1 478,34111 Kč | 26 610,14 Kč |
| Unit Price without VAT: | 1 928,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 333,43660 Kč |

