
FF1000UXTR23T2M1BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF1000UXTR23T2M1BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1000UXTR23T2M1BPSA1 |
Description | XHP LV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 2300V (2.3kV) 1.33kA 20mW Chassis Mount AG-XHP2K17 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 2300V (2.3kV) | |
Current - Continuous Drain (Id) @ 25°C | 1.33kA | |
Rds On (Max) @ Id, Vgs | 1.19mOhm @ 2kA, 15V | |
Vgs(th) (Max) @ Id | 5.15V @ 900mA | |
Gate Charge (Qg) (Max) @ Vgs | 5300nC @ 15V | |
Input Capacitance (Ciss) (Max) @ Vds | 190000pF @ 1.5kV | |
Power - Max | 20mW | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-XHP2K17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73 256,32000 Kč | 73 256,32 Kč |
| Unit Price without VAT: | 73 256,32000 Kč |
|---|---|
| Unit Price with VAT: | 88 640,14720 Kč |


