
FD300R17KE4HPSA1 | |
|---|---|
DigiKey Part Number | 448-FD300R17KE4HPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD300R17KE4HPSA1 |
Description | IGBT MODULE 1700V 300A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 300 A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 24.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 980,15000 Kč | 2 980,15 Kč |
| 10 | 2 634,74500 Kč | 26 347,45 Kč |
| Unit Price without VAT: | 2 980,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 605,98150 Kč |


