
F475R06W1E3BOMA1 | |
|---|---|
DigiKey Part Number | 448-F475R06W1E3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F475R06W1E3BOMA1 |
Description | IGBT MOD 600V 100A 275W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 100 A 275 W Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F475R06W1E3BOMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 275 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,39000 Kč | 740,39 Kč |
| 24 | 499,79625 Kč | 11 995,11 Kč |
| 120 | 485,63475 Kč | 58 276,17 Kč |
| Unit Price without VAT: | 740,39000 Kč |
|---|---|
| Unit Price with VAT: | 895,87190 Kč |





