Mosfet Array 1200V (1.2kV) 75A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F411MR12W2M1HB70BPSA1

DigiKey Part Number
448-F411MR12W2M1HB70BPSA1-ND
Manufacturer
Manufacturer Product Number
F411MR12W2M1HB70BPSA1
Description
LOW POWER EASY
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 75A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F411MR12W2M1HB70BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
75A
Rds On (Max) @ Id, Vgs
14mOhm @ 75A, 18V
Vgs(th) (Max) @ Id
5.15V @ 30mA
Gate Charge (Qg) (Max) @ Vgs
223nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
6600pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 070,54000 Kč3 070,54 Kč
152 725,07867 Kč40 876,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 070,54000 Kč
Unit Price with VAT:3 715,35340 Kč