
F3L500R12N3H7FB66BPSA1 | |
|---|---|
DigiKey Part Number | 448-F3L500R12N3H7FB66BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L500R12N3H7FB66BPSA1 |
Description | IGBT MODULE 1200V 510A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Full Bridge 1200 V 510 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 510 A | |
Vce(on) (Max) @ Vge, Ic | 2.23V @ 15V, 500A | |
Current - Collector Cutoff (Max) | 10 µA | |
Input Capacitance (Cies) @ Vce | 57.9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 816,45000 Kč | 5 816,45 Kč |
| 10 | 5 359,84400 Kč | 53 598,44 Kč |
| Unit Price without VAT: | 5 816,45000 Kč |
|---|---|
| Unit Price with VAT: | 7 037,90450 Kč |


