
EVALQRCICE2QR2280ZTOBO1 | |
|---|---|
DigiKey Part Number | EVALQRCICE2QR2280ZTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALQRCICE2QR2280ZTOBO1 |
Description | EVAL BOARD FOR ICE2QR2280Z |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ICE2QR2280Z CoolMOS™, CoolSET™-Q1 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Infineon Technologies | Current - Output 4A |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Bulk | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 65kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part ICE2QR2280Z |
Power - Output 20W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 633,01000 Kč | 1 633,01 Kč |
| Unit Price without VAT: | 1 633,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 975,94210 Kč |


