
EVALPMG1S3DUALDRPTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALPMG1S3DUALDRPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALPMG1S3DUALDRPTOBO1 |
Description | EVAL BOARD FOR EZ-PD PMG1-S3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EZ-PD PMG1-S3 EZ-PD™ USB PD Controller (Power Delivery) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | USB PD Controller (Power Delivery) | |
Embedded | Yes, MCU | |
Utilized IC / Part | EZ-PD PMG1-S3 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 526,72000 Kč | 3 526,72 Kč |
| Unit Price without VAT: | 3 526,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 267,33120 Kč |


