M5-IGBT7 TRENCHSTOP™ Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALM5IGBT7TOBO1

DigiKey Part Number
448-EVALM5IGBT7TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALM5IGBT7TOBO1
Description
EVAL BOARD FOR M5-IGBT7
Customer Reference
Detailed Description
M5-IGBT7 TRENCHSTOP™ Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Motor Controller/Driver
Manufacturer
Infineon Technologies
Embedded
Yes, MCU, 32-Bit
Series
Utilized IC / Part
M5-IGBT7
Packaging
Bulk
Primary Attributes
3-Phase Motor Control, IGBT Intelligent Power Module
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Power Management
Contents
Board(s), Cable(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 342,37000 Kč21 342,37 Kč
Manufacturers Standard Package
Unit Price without VAT:21 342,37000 Kč
Unit Price with VAT:25 824,26770 Kč