
EVALM3IM564TOBO1 | |
---|---|
DigiKey Part Number | 448-EVALM3IM564TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM3IM564TOBO1 |
Description | EVAL IM564 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 913,75000 Kč | 3 913,75 Kč |
Unit Price without VAT: | 3 913,75000 Kč |
---|---|
Unit Price with VAT: | 4 735,63750 Kč |