


EVALM1IR2214TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM1IR2214TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM1IR2214TOBO1 |
Description | EVAL BOARD FOR IR2214SS |
Customer Reference | |
Detailed Description | IR2214SS EiceDRIVER™ Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | IR2214SS | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 371,57000 Kč | 4 371,57 Kč |
| Unit Price without VAT: | 4 371,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 289,59970 Kč |


