TLE9189 MOTIX™ Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALKITTLE9189QVWTOBO1

DigiKey Part Number
448-EVALKITTLE9189QVWTOBO1-ND
Manufacturer
Manufacturer Product Number
EVALKITTLE9189QVWTOBO1
Description
EVALKITTLE9189QVWTOBO1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLE9189 MOTIX™ Gate Driver Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
TLE9189
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116 220,96000 Kč16 220,96 Kč
Manufacturers Standard Package
Unit Price without VAT:16 220,96000 Kč
Unit Price with VAT:19 627,36160 Kč