



EVALISSI30R12HTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALISSI30R12HTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISSI30R12HTOBO1 |
Description | EVAL BOARD FOR ISSI30R12H |
Customer Reference | |
Detailed Description | iSSI30R12H - Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Isolator | |
Embedded | No | |
Utilized IC / Part | iSSI30R12H | |
Primary Attributes | 2.5V ~ 3.5V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 802,95000 Kč | 3 802,95 Kč |
| Unit Price without VAT: | 3 802,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 601,56950 Kč |

