


EVALISSI20R02HCSTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALISSI20R02HCSTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISSI20R02HCSTOBO1 |
Description | EVAL BOARD FOR ISSI20R02H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | iSSI20R02H - Isolator Interface Evaluation Board |
Category | Function Isolator |
Manufacturer Infineon Technologies | Embedded No |
Packaging Box | Utilized IC / Part iSSI20R02H |
Part Status Active | Primary Attributes 2.5V ~ 3.5V Input Voltage |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 532,73000 Kč | 4 532,73 Kč |
| Unit Price without VAT: | 4 532,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 484,60330 Kč |

