
EVALISO1I811TTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALISO1I811TTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISO1I811TTOBO1 |
Description | EVAL BOARD FOR ISO1I811T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ISO1I811T ISOFACE™ Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer Infineon Technologies | Function Digital Isolator |
Series | Utilized IC / Part ISO1I811T |
Packaging Box | Primary Attributes 8-Channel (Octal) |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 738,77000 Kč | 3 738,77 Kč |
| Unit Price without VAT: | 3 738,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 523,91170 Kč |


