
EVALISO1H811GTOBO1 | |
|---|---|
DigiKey Part Number | EVALISO1H811GTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALISO1H811GTOBO1 |
Description | EVAL BOARD FOR ISO1H811G |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ISO1H811G ISOFACE™ Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | ISO1H811G | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 136,89000 Kč | 3 136,89 Kč |
| Unit Price without VAT: | 3 136,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 795,63690 Kč |


