
EVALICL8830GANTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALICL8830GANTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALICL8830GANTOBO1 |
Description | EVAL BOARD ICL8830 IGD70R200D2S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ICL8830, IGD70R200D2S - 1 Isolated Output LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 800mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 100 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | ICL8830, IGD70R200D2S | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,65000 Kč | 1 629,65 Kč |
| Unit Price without VAT: | 1 629,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,87650 Kč |


