
EVALICE3AR1080VJZTOBO1 | |
|---|---|
DigiKey Part Number | EVALICE3AR1080VJZTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALICE3AR1080VJZTOBO1 |
Description | EVAL BOARD FOR ICE3AR1080VJZ |
Customer Reference | |
Detailed Description | ICE3AR1080VJZ CoolMOS™, CoolSET™F3R80 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 34W | |
Voltage - Output | 12V | |
Current - Output | 2.83A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | ICE3AR1080VJZ | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,64000 Kč | 3 009,64 Kč |
| Unit Price without VAT: | 3 009,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 641,66440 Kč |

